
Texas Instruments ADS1231REF technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, 2-Wire |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1231REF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
