
24-bit delta-sigma analog-to-digital converter (ADC) with a 2-channel differential input. Features a 80S/s conversion rate, 1LSB differential nonlinearity, and SPI interface. Operates from a 2.7V to 5.3V supply voltage, with a typical power consumption of 4.3mW. Packaged in a 24-TSSOP with gold contact plating, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments ADS1232IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1232IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.08KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.1mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 4.3mW |
| Power Dissipation | 7.1mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Current | 1.35mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1232IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
