The ADS1232IPWT is a 24-bit industrial-grade analog-to-digital converter with a nominal supply voltage of 5V. It features a TSSOP-24 package and operates over a temperature range of -40 to 105 degrees Celsius. The device has 24 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1232IPWT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | A/D CONVERTER |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.