
The ADS1232REF is a 24-bit analog-to-digital converter module with a serial or USB interface and a sampling rate of 80 samples per second. It is packaged in a single module and is lead-free exempt. The module is suitable for use in development and prototyping applications, particularly in the analog and mixed-signal category. The ADS1232REF is part of the development boards and kits category and is used for evaluation and demonstration purposes. It is manufactured by Texas Instruments.
Texas Instruments ADS1232REF technical specifications.
| Package/Case | Module |
| Interface | Serial, USB |
| Lead Free | Exempt |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 80S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1232REF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
