
24-bit delta-sigma analog-to-digital converter (ADC) featuring 4 differential analog inputs and an 80S/s conversion rate. This pin-programmable IC offers 1 LSB differential nonlinearity and operates from a 2.7V to 5.3V supply. The component utilizes an SPI interface and is housed in a 28-TSSOP package with gold contact plating. Designed for bridge sensors, it supports bipolar polarity and has a maximum power dissipation of 13.1mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1234IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.08KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.1mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.35mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 4.3mW |
| Power Dissipation | 7.1mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1234IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
