
24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 4 differential input channels and a programmable gain amplifier (PGA). Achieves a sampling rate of 15S/s with a maximum power dissipation of 1.9mW. Operates across a wide temperature range of -40°C to 85°C, with supply voltages from 2.7V to 5.25V. Offers a 24-bit resolution and a 1LSB differential nonlinearity, with SPI interface compatibility. Packaged in a 24-SSOP with gold contact plating, this lead-free component is RoHS compliant.
Texas Instruments ADS1240EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.015KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 760uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.1mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1240EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
