
24-bit, 8-channel delta-sigma analog-to-digital converter (ADC) with a 15S/s conversion rate. Features SPI serial interface, differential input type, and bipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 760µA. Packaged in a 28-pin SSOP with gold contact plating, offering 1LSB differential nonlinearity.
Texas Instruments ADS1241E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 15S/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.95mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 760uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1241E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
