
24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 8 differential input channels and a programmable gain amplifier (PGA). Offers a sampling rate of 15S/s with 1LSB differential nonlinearity. Operates with a supply voltage range of 2.7V to 5.25V and a nominal supply current of 760µA. This bipolar ADC utilizes an SPI interface and is housed in a 28-SSOP package with gold contact plating. RoHS compliant and lead-free, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments ADS1241EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 15S/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 760uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.1mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1241EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
