Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1241EVM technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Sampling Rate | 15S/s |
| RoHS | Compliant |
No datasheet is available for this part.