
24-bit Analog-to-Digital Converter (ADC) with 4 differential input channels. Features a programmable gain amplifier (PGA) up to 1:128, 50/60 Hz notch filter, and a sampling rate of 15S/s. Operates with a single supply voltage from 2.7V to 5.25V, consuming a nominal current of 960µA and a low power dissipation of 1.2mW. Interface is SPI, with gold contact plating and a 1LSB differential nonlinearity. Packaged in a 16-TSSOP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1242IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1242IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.015KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 960uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1242IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
