
24-bit, 4-channel Analog-to-Digital Converter (ADC) featuring a programmable gain amplifier (PGA) up to 1:128 and a 50/60 Hz notch filter. This bipolar, differential input ADC offers a 15S/s conversion rate with 1LSB differential nonlinearity and operates from a 2.7V to 5.25V single supply. Housed in a 16-TSSOP package with gold contact plating, it consumes a low 0.6mW and is RoHS compliant. Ideal for applications requiring precise measurement within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS1242IPWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1242IPWT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 15S/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.15mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Current | 960uA |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1242IPWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
