
24-bit Analog-to-Digital Converter (ADC) with 8 differential input channels. Features a programmable gain amplifier (PGA) up to 1:128, a 50/60 Hz notch filter, and a sampling rate of 15S/s. Operates with a single supply voltage from 2.7V to 5.25V, consuming a nominal current of 960uA and a power dissipation of 1.2mW. Offers a low differential nonlinearity of 1LSB and an SPI interface. Packaged in a 20-TSSOP with gold contact plating, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments ADS1243IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.015KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 960uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1243IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
