
24-bit Analog-to-Digital Converter (ADC) with 8 differential input channels. Features a programmable gain amplifier (PGA) up to 1:128, a 50/60 Hz notch filter, and a sampling rate of 15 S/s. Operates with a single supply voltage from 2.7V to 5.25V, consuming a low 0.6 mW of power. Offers a 1 LSB differential nonlinearity and communicates via an SPI interface. Packaged in a 20-TSSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS1243IPWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1243IPWT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 15S/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Current | 960uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1243IPWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
