
24-bit Analog-to-Digital Converter (ADC) with 8 differential input channels. Features a programmable gain amplifier (PGA) up to 1:128, 50/60 Hz notch filter, and a sampling rate of 15S/s. Operates with a single supply voltage from 2.7V to 5.25V, consuming a nominal current of 960uA and a low power dissipation of 1.2mW. Interface is SPI, with gold contact plating and a bipolar input polarity. Packaged in a 20-TSSOP, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1243IPWTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1243IPWTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.015KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 960uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1243IPWTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
