
24-bit delta-sigma Analog-to-Digital Converter (ADC) with a 15S/s sampling rate. Features include 1 LSB Differential Nonlinearity, bipolar input, and SPI interface. Operates with a supply voltage range of 1.8V to 3.6V (analog) and 2.5V to 5.25V (digital), consuming 90µA nominal supply current. This component offers 50Hz and 60Hz rejection and is housed in a 10-VSSOP package with gold contact plating. Suitable for applications from -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments ADS1244IDGSR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.015KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 90uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 270uW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1244IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
