
24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a 15S/s conversion rate and 30S/s sampling rate. This single-channel, differential input IC offers 1LSB differential nonlinearity and operates with a supply voltage range of 2.5V to 5.25V, consuming a maximum of 270uW power. The component supports SPI interface, is RoHS compliant, and comes in a gold-plated VSSOP package suitable for surface mounting. Ideal for applications requiring precise measurement with 50Hz and 60Hz rejection, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1244IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1244IDGST technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 15S/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 270uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 30S/s |
| Supply Current | 90uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1244IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
