Texas Instruments ADS1245IDGSRG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 0.015KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1245IDGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.