
24-bit analog-to-digital converter (ADC) featuring a high-impedance input buffer. This single-channel, bipolar ADC offers a 15S/s sampling rate and 1LSB differential nonlinearity. It operates with a supply voltage range of 1.8V to 5.25V, consuming a low 470µW power dissipation and 158µA supply current. The component utilizes an SPI interface and is housed in a 10-VSSOP package with gold contact plating, suitable for surface-mount technology (SMT) termination. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Texas Instruments ADS1245IDGST technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.015KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 470uW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Current | 158uA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1245IDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
