24-bit Analog-to-Digital Converter (ADC) with a 15S/s sampling rate. Features a single differential analog input and SPI interface. Operates with supply voltages from 1.8V to 3.6V (analog/digital) and 2.7V to 5.25V (max). Offers 1LSB differential nonlinearity and bipolar polarity. Packaged in a 10-MSOP with gold contact plating, this RoHS compliant component has a nominal supply current of 158uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1245IDGSTG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.015KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 158uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 470uW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
