Texas Instruments ADS1246EVM technical specifications.
| Package/Case | Module |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 2.3mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 2000S/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1246EVM to view detailed technical specifications.
No datasheet is available for this part.
