The ADS1246EVM-PDK is a 24-bit 1-channel analog-to-digital converter evaluation kit from Texas Instruments. It operates with a 5V supply voltage and features a sampling rate of 2000 samples per second. The kit is packaged in a single module and includes a USB interface for connectivity. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1246EVM-PDK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 2000S/s |
| RoHS | Compliant |
No datasheet is available for this part.
