
24-bit, 2kS/s Delta-Sigma Analog-to-Digital Converter (ADC) featuring a 1-channel differential input and integrated programmable gain amplifier (PGA) for precision sensor measurement. Offers 24-bit resolution with a 1LSB differential nonlinearity. Operates with dual supply voltages from 2.7V to 5.25V and a single supply from 3V to 5V. Interface is SPI, and the component is housed in a 16-TSSOP package with gold contact plating. Operating temperature range is -40°C to 105°C, with low power consumption of 2.3mW.
Sign in to ask questions about the Texas Instruments ADS1246IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1246IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Power Dissipation | 2.3mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000S/s |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1246IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
