
The ADS1247EVM-PDK is a 24-bit analog-to-digital converter evaluation kit from Texas Instruments. It features a single 24-bit ADC with a sampling rate of 2000 samples per second. The device operates on a 5V supply voltage and supports SPI and serial interfaces. The ADS1247EVM-PDK is packaged in a single unit and comes in a box. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 2000S/s |
| RoHS | Compliant |
