
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) featuring 4 analog input channels and a programmable gain amplifier (PGA). Operates with a nominal supply voltage of 5V, ranging from 2.7V to 5V. Offers a maximum sampling rate of 2kSPS and supports analog input voltages from -2.048V to +2.048V. Housed in a 20-terminal TSSOP package with dimensions of 6.5mm x 4.4mm, suitable for industrial temperature ranges from -40°C to 105°C. Includes integrated voltage reference and two current digital-to-analog converters (IDACs) for precision sensor measurement applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1247IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1247IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.