
24-bit, 2kSPS Delta-Sigma Analog-to-Digital Converter (ADC) with 4 differential inputs. Features include a 1LSB Differential Nonlinearity, SPI interface, and a programmable gain amplifier (PGA). Operates with dual supply voltages from 2.7V to 5.25V, offering a wide temperature range of -40°C to 105°C. Packaged in a 20-TSSOP with gold contact plating, this lead-free component boasts low power consumption of 2.3mW.
Sign in to ask questions about the Texas Instruments ADS1247IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1247IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Power Dissipation | 2.3mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000S/s |
| Supply Type | Dual, Analog, Digital, Single |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1247IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
