The ADS1248EVM-PDK is an evaluation board for the ADS1248, a 24-bit analog-to-digital converter. It supports input voltage ranges of 3.3V and 5V and is compatible with Windows 7 and Windows XP operating systems. The board features a USB interface and includes daughter cards for additional functionality. It is designed for use with the ADCPro Installer and is suitable for development and prototyping applications in the analog and mixed-signal category.
Texas Instruments ADS1248EVM-PDK technical specifications.
| Type | Evaluation Board |
| Supported Device | ADS1248 |
| Supported Device Technology | ADC |
| Input Voltage Range | 3.3/5VDC |
| Number of Bits | 24 |
| IDE | ADCPro Installer |
| Interface Type | USB |
| Windows | Win 7|Win XP |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win 7|Win XP |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments ADS1248EVM-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.