The ADS124S06IPBSR is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 2.5V and a maximum supply current of 0.18mA. It operates over a temperature range of -50°C to 125°C and is available in a TQFP-32 package. The device has 32 terminals and is designed for automotive applications. It can convert analog input voltages between -0.5V and 5.2V.
Texas Instruments ADS124S06IPBSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.18 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS124S06IPBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.