The ADS124S06IRHBR is a 24-bit delta-sigma analog-to-digital converter from Texas Instruments. It operates over a supply voltage range of 2.7V to 5.2V and has a maximum supply current of 0.18mA. The device is available in a 32-terminal HVQCCN package and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The ADS124S06IRHBR is designed to operate over a temperature range of -50°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS124S06IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS124S06IRHBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.18 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS124S06IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.