
24-bit, delta-sigma Analog-to-Digital Converter (ADC) featuring 12 analog input channels, a programmable gain amplifier (PGA), and an integrated voltage reference. Operates with a nominal supply voltage of 2.5V, ranging from 2.7V to 5.2V analog input. Achieves a maximum sampling rate of 4 kSPS. Housed in a 32-terminal, QUAD-positioned, S-PQFP-G32 package, measuring 5x5mm. Designed for automotive temperature grades, with an operating temperature range of -50°C to 125°C.
Texas Instruments ADS124S08IPBSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.18 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS124S08IPBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.