24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 12 analog input channels, a programmable gain amplifier (PGA), and an integrated voltage reference. Operates with a nominal supply voltage of 2.5V, ranging from 2.7V to 5.2V analog input. Achieves a maximum sampling rate of 4 kSPS. Packaged in a 32-terminal, 5x5mm VQFN with QUAD terminal position, suitable for automotive temperature grades (-50°C to 125°C). Maximum supply current is 0.18mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS124S08IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS124S08IRHBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.18 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS124S08IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.