
The ADS1250U is a 20-bit delta-sigma analog-to-digital converter with a supply voltage of 5V. It operates over a temperature range of -40 to 85°C and features a 16-pin SOP package. The device has a nominal supply voltage of 5V and a minimum supply voltage of 4.75V. It is designed for industrial applications and is suitable for use in a variety of analog-to-digital conversion applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1250U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1250U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Number of Bits | 20 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 4.096 |
| Analog Input Voltage-Min | -4.096 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1250U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.