
20-bit analog-to-digital converter (ADC) featuring a 25kS/s conversion rate and 1LSB differential nonlinearity. This single-channel, bipolar device offers a differential input type and SPI interface. Operating from a 4.75V to 5.25V single supply, it boasts a maximum power dissipation of 100mW and a nominal supply current of 14mA. The component is RoHS compliant and lead-free, packaged in a 16-SOIC format on tape and reel.
Sign in to ask questions about the Texas Instruments ADS1250U/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1250U/1K technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 25KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 14mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1250U/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
