
20-bit Analog-to-Digital Converter (ADC) with a 25kS/s conversion rate. Features a single-ended input type, SPI interface, and 1LSB differential nonlinearity. Operates with a single supply voltage range of 4.75V to 5.25V, consuming a nominal current of 14mA. Packaged in a 16-SOIC with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS1250U/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1250U/1KG4 technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 25KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 14mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1250U/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
