
24-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 20 kS/s conversion rate. Features differential input, SPI interface, and bipolar polarity. Operates from a single 5V supply, with a maximum power dissipation of 500mW. Packaged in an 8-pin SOIC with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS1251U technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 20KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 7.5mW |
| Power Dissipation | 7.5mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1251U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
