
24-bit Analog-to-Digital Converter (ADC) with a 20 kS/s conversion rate. Features a single differential analog input and SPI interface. Operates with a supply voltage range of 4.75V to 5.25V and consumes a low 7.5mW of power. Offers 1 LSB differential nonlinearity and is housed in an 8-SOIC package. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS1251U/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1251U/2K5 technical specifications.
| Package/Case | D |
| Conversion Rate | 20KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 7.5mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1251U/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
