
24-bit, 20kS/s Analog-to-Digital Converter (ADC) featuring a single differential input and SPI interface. This low-power component operates from a 5V supply with a typical current draw of 1.5mA and a power dissipation of 7.5mW. It offers 1LSB differential nonlinearity and a bipolar polarity, housed in a gold-plated 8-SOIC (D) package. Suitable for applications requiring high resolution and accuracy across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1251U/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1251U/2K5G4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 20KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 7.5mW |
| Power Dissipation | 7.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1251U/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
