Texas Instruments ADS1252EVM technical specifications.
| Interface | Serial, RS-232 |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 41000S/s |
| RoHS | Compliant |
No datasheet is available for this part.