
24-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 41 kS/s sampling rate. Features differential input, SPI interface, and 1 LSB integral and differential nonlinearity. Operates from a 5V single supply with 40mW power consumption. Packaged in an 8-pin SOIC with gold contact plating, suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1252U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1252U technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 41KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 1.58mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 40mW |
| Power Dissipation | 40mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 41KS/s |
| Supply Current | 8mA |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1252U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
