
24-bit, 41kS/s Analog-to-Digital Converter (ADC) featuring a 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). This bipolar, single-supply device operates from 4.75V to 5.25V with a nominal supply current of 8mA. The ADC offers a single differential analog input and communicates via an SPI interface. Packaged in an 8-SOIC with gold contact plating, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments ADS1252U/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1252U/2K5G4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 41KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 40mW |
| Power Dissipation | 40mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 41700S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1252U/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
