
24-bit Analog-to-Digital Converter (ADC) with a 41kS/s conversion rate. Features 1LSB differential and integral nonlinearity, bipolar input, and SPI interface. Operates from a 4.75V to 5.25V single supply, consuming 40mW maximum power. Packaged in an 8-SOIC with gold contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADS1252UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1252UG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 41KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 40mW |
| Power Dissipation | 40mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 41700S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1252UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
