
24-bit, 20 kSPS delta-sigma Analog-to-Digital Converter (ADC) featuring 4 differential analog inputs. This general-purpose IC offers a 1 LSB differential nonlinearity and operates from a single 5V supply. The SPI interface facilitates communication, and the device is housed in a 16-SSOP package with gold contact plating. Operating temperature range is -40°C to 85°C, with a typical power consumption of 7.5mW.
Texas Instruments ADS1253E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 20KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 7.5mW |
| Power Dissipation | 7.5mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1253E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
