
24-bit, 20 kS/s Analog-to-Digital Converter (ADC) featuring a differential input type and SPI serial interface. This component offers 4 analog inputs and a single converter channel, with a bipolar polarity. Operating within a supply voltage range of 4.75V to 5.25V, it exhibits a low power consumption of 7.5mW and a nominal supply current of 1.5mA. Packaged in a 16-SSOP, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1253E/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1253E/2K5G4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 20KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 20800S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1253E/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
