
24-bit, 4-channel delta-sigma Analog-to-Digital Converter (ADC) with a 20 kSPS sampling rate. Features differential inputs, SPI interface, and bipolar polarity. Operates with a supply voltage range of 1.8V to 3.6V, consuming 4.3mW of power. Packaged in a 20-SSOP, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS1254E/2K5 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 20KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 4.3mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1254E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
