
High-precision 24-bit, 4-channel delta-sigma Analog-to-Digital Converter (ADC) with a 20 kSPS conversion rate. Features differential inputs, SPI interface, and separate analog and digital supply voltages (1.8V to 3.6V for AVDD, 4.75V to 5.25V for DVDD). Offers 1 LSB differential nonlinearity and bipolar polarity. Packaged in a 20-SSOP with gold contact plating, operating from -40°C to 85°C. RoHS compliant.
Texas Instruments ADS1254EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 20KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 4.3mW |
| Power Dissipation | 4.3mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Current | 800uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1254EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
