
24-bit, 4-channel analog-to-digital converter (ADC) with a 20 kS/s conversion rate. Features differential inputs, SPI interface, and bipolar polarity. Operates with a 1.8V to 3.6V analog supply and 4.75V to 5.25V digital supply. Offers 1 LSB differential nonlinearity and a wide operating temperature range of -55°C to 115°C. Packaged in a 20-SSOP with gold contact plating, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1254WDBQEP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 20KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 4.36mW |
| Power Dissipation | 4.3mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 20800S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
