
24-bit, delta-sigma analog-to-digital converter (ADC) operating at up to 30kSPS. Features very-low noise performance and a wide analog input voltage range of -5V to +5V. Housed in a 20-pin SSOP package with a JEDEC code of R-PDSO-G20, measuring 5.3mm width and 7.2mm length. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V, minimum 1.8V, and a maximum supply current of 50mA.
Texas Instruments ADS1255IDBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1255IDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.