
24-bit, 30kSPS Delta-Sigma Analog-to-Digital Converter (ADC) with 2 differential input channels. Features a 2LSB differential nonlinearity and SPI interface. Operates from 1.8V to 3.6V analog supply and 4.75V to 5.25V digital supply. Packaged in a 20-pin SSOP with gold contact plating, suitable for -40°C to 85°C operation. Offers low power consumption of 36mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1255IDBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1255IDBTG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 30KS/s |
| Differential Nonlinearity | 2LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 36mW |
| Power Dissipation | 38mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 30KS/s |
| Supply Current | 36mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1255IDBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
