Development & Evaluation Tools (Kits, Modules, and Boards) ADS1256 Eval Mod
Texas Instruments ADS1256EVM technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 30000S/s |
| RoHS | Compliant |
No datasheet is available for this part.