
The ADS1256EVM-PDK is a 24-bit analog to digital converter evaluation kit from Texas Instruments. It operates at a supply voltage of 5V and features a serial and USB interface. The kit includes one module package and is packaged in a box. The ADS1256EVM-PDK is not Reach SVHC compliant. It has a sampling rate of 30000S/s.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 30000S/s |
| RoHS | Compliant |
