
24-bit, 30kS/s Delta-Sigma Analog-to-Digital Converter (ADC) with 8 differential inputs and integrated programmable gain amplifier (PGA). Features bipolar polarity, SPI interface, and 2LSB differential nonlinearity. Operates from 1.8V to 3.6V analog and 4.75V to 5.25V digital supply voltages, with a maximum power dissipation of 57mW. Packaged in a 28-pin SSOP with gold contact plating, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS1256IDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1256IDBRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 30KS/s |
| Differential Nonlinearity | 2LSB |
| Height | 2mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 36mW |
| Power Dissipation | 38mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 30KS/s |
| Supply Type | Analog, Digital |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1256IDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
